Littelfuse MXB12R600DPHFC X2-Class Power MOSFET
Littelfuse MXB12R600DPHFC X2-Class Power MOSFET offers an 18A current rating, 600V voltage rating, and 2190pF input capacitance. This MOSFET features fast switching, a robust design, and a HiPerDynFRED high-performance dynamic fast recovery diode. Littelfuse MXB12R600DPHFC X2-Class Power MOSFET is ideal for power factor correction, switch-mode power supplies, and uninterruptible power supplies.Features
- MOSFET
- Fast switching
- Robust design
- Avalanche rated
- HiPerDynFRED Diode
- Consisting of series-connected diodes
- Enhanced dynamic behavior for high-frequency operation
Applications
- Power factor correction
- Switch-mode power supplies
- Uninterruptible power supplies
Specifications
- 2500V isolation voltage
- RoHS compliant
- UL 94V-0 epoxy rating
- Soldering pins for PCB mounting
- DCB ceramic back
- <40pF drain-to-tab capacitance
- 18A current rating
- 600V voltage
- 160mΩ resistance
- -40°C to +125°C operating temperature range
Đã phát hành: 2023-07-17
| Đã cập nhật: 2023-07-25