JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors
JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are configurable, single-engagement lever locking connectors. These connectors are cabable of housing up to 6 modulator insulators and mate up to 300 positions on a single platform. This reduces the number of connectors necessary during installation compared to conventional use of multiple connectors. JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are designed for large equipment, such as semiconductor manufacturing equipment and industrial equipment requiring multi-pole wiring.Features
- Multi-pole, lever, single-engagement operation
- Plastic outer shell for weight reduction
- Capable of housing up to six modular insulator blocks
- Extendable lever structure for ease of mating
- Lever remains in pre-engagement position when unmated, and provides tactile click when mated
- Mating key provides up to 32 selectable positions for mismating prevention
Applications
- Semiconductor manufacturing equipment
- Inspection equipment
- Exposure systems
- Large equipment requiring multi-pole wiring
Specifications
- L size connector
- 6 module insulator housing capacity
- Pole configurations
- #8 x 4 positions
- #12 x 12 positions
- #20 x 18 positions
- #20 x 18 positions with shielding
- #22 x 42 positions
- #22 x 50 positions
- Rated current
- #8: 30A/position
- #12: 23A/position
- #20: 3A/position
- #22: 2A/Position
- Rated voltage
- #8: 500VDC
- #12: 500VDC
- #20: 24VDC
- #22: 24VDC
Đã phát hành: 2022-10-03
| Đã cập nhật: 2023-04-11