JAE Electronics ES3 -JF3 Connectors
JAE ES3-JF3 Connectors are board-to-cable direct insertion connectors. JAE ES3-JF3 is a compact, low-profile 1-pin cable insertion-type connector. This connector is well suited for use in a wide range of applications, including LED lighting, LED TV backlight, tablet PC, and other compact devices. The ES3 board-to-cable direct insertion type (JF3 type) connector is cULus certified.Features
- cULus certified
- No harness assembly and single cable insertion
- Taper at the insertion opening for easy cable insertion
- Embossed tape packaging for automated mounting
Specifications
- 1 contact position
- 2A rated current
- 30Ω maximum contact resistance
- -40°C to +105°C operating temperature range
- 5 times mating cycles
- 26AWG to 24AWG (single wire) applicable wire with 0.4mm to 0.51mm diameter
- 1.15mm maximum outer cable diameter
Cable Insertion Example
Đã phát hành: 2019-05-15
| Đã cập nhật: 2023-04-27