JAE Electronics JN1/JN2 Waterproof Circular Connectors
JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.Features
- IP67 rating ensures that these connectors are waterproof- and dust-resistant
- One-touch lock mechanism
- All-plastic JN1 and partially metal JN2
- Compact design enables both options be to used in various applications
Specifications
- 3A rated current
- 200VAC rated voltage
- 900VAC withstanding voltage
- 1000MΩ insulation resistance
- -20°C to +125°C operating temperature range
- Life Cycle: 500 times
Applicable Tools
Pre-Crimped Wire Assemblies
Additional Resources
Đã phát hành: 2020-02-13
| Đã cập nhật: 2024-05-30