JAE Electronics MM70 Series Connectors
JAE Electronics MM70 Series Connectors for Add-in Graphics Boards is compatible with the MXM3.0 standard (PCI-Express2.0 [x 16 lane]), VGA, Dual LVDS, Displayport (supports 4 ports) and has higher contact stability than previous standards. The graphics board can be easily inserted at an angle and a precision positioning stopper prevents contact failure. The JAE Electronics MM70 Series Connectors for Add-in Graphics Boards feature a mating area at 0.5mm pitch with two-layer upper and lower structure. Available in 6.7mm or 4.5mm height with 12.2mm depth and 89.9mm width.Features
- The mating area is 0.5mm pitch, with a two-layer upper and lower structure
- Contact size: available in two types
- 6.7mm height, 12.20mm depth, and 89.9mm width (3.0mm board height)
- 4.3mm height, 12.75mm depth, and 89.9mm width (1.5mm board height)
- Compatible with MXM3.0 standard (card edge type)
- Precision positioning stopper for MXM3.0 module prevents contact failure
Specifications
- Number of contacts - 314
- 0.5mm contact pitch
- -40ºC to +85ºC operating temperature
- 0.5A per pin rated current
- 80mΩ max. contact resistance
- 50MΩ min. insulation resistance
- AC 250Vrms (1 minute) dielectric withstanding voltage
- 30 mating cycles durability
Đã phát hành: 2014-04-18
| Đã cập nhật: 2022-03-11