JAE Electronics MX37 Connectors
JAE Electronics MX37 Connectors are compact relay (inline) connectors designed for use with automotive airbags. These reliable connectors feature a structure that separates the contact connection with coil springs when the connectors are not completely mated. A built-in short contact prevents malfunction due to static electricity when the connector is not mated. JAE Electronics MX37 Connectors are offered with four positions.Features
- Designed for automotive airbags
- Short-circuit contacts prevent erroneous function due to static electricity
- Structure separates the contact connection with coil springs when the connectors are not completely mated
- 4 positions
Đã phát hành: 2016-12-09
| Đã cập nhật: 2022-03-11