JAE Electronics MX48 LVDS/GFID Auto Grade LVDS/GVIF™ Connectors

JAE Electronics MX48 Automotive Grade LVDS/GVIF™ Connectors are designed for automotive high-speed differential transmission. The MX48 series is minimized in depth, height, and width compared to previous JAE automotive connectors and achieves a 48% reduction in volume. These connectors are compatible with GVIF and LVDS transmission, which are ideal for the transmission of video signals in cars. MAX48 Connectors feature a dual-shield structure with ground terminals for EMI control and a mechanical lock and twist-resistant structure for the mated connector.

Features

  • Achieves 48% reduction in volume compared to JAE's previous product
  • 2.0mm side pitch, 2-position signal lines
  • Compatible with GVIF and LVDS transmission
  • Impedance matching design, compatible with high-speed transmission
  • Mechanical lock and twist-resistant structure for mated connector
  • Dual-shield structure with ground terminals for EMI control
  • Available as a completed harness to ensure transmission performance reliability

Specifications

  • Number of contacts - 2 positions
  • AC1000Vrms (applied voltage) 1 minute (mated condition) dielectric withstanding voltage 
  • 100MΩ min. (mated condition) insulation resistance 
  • Applicable wire -shielded twisted-pair wire (for harness)
  • 1.6mm applicable board thickness 
  • 70N max. connector insertion force 
  • -40ºC to +85ºC operating temperature range 

Applications

  • Automotive
    • Displays
Đã phát hành: 2014-07-16 | Đã cập nhật: 2022-03-11