JAE Electronics MX74 Automotive Ethernet 100BASE-T1 Connectors

JAE Electronics MX74 Automotive Ethernet 100BASE-T1 Connectors are compatible with IEEE 100BASE-T1 Automotive Ethernet Differential Transmission and OPEN Alliance IEEE 100BASE-T1 Definitions for Communication Channel Version 1.0. These connectors feature 3A rated current, 30V rated voltage, and a -40°C to +105°C operating temperature range. The applicable cable is a 26AWG unshielded twisted pair (UTP) type with a 3.2mm outer diameter. JAE Electronics MX74 Automotive Ethernet 100BASE-T1 Connectors are ideal for automotive Ethernet connections, including those requiring high-performance standard data communication technology.

Features

  • Compatible with IEEE 100BASE-T1 Automotive Ethernet Differential Transmission and OPEN Alliance IEEE 100BASE-T1 Definitions for Communication Channel version 1.0
  • UTP cable is applicable
  • Supplied as individual connectors
  • 2-position products have 2 key codes with different colors

Specifications

  • 2 or 4 positions
  • 3A rated current
  • 30V rated voltage
  • 1000VRMS AC dielectric withstanding voltage (for 1 minute, mated)
  • 100MΩ minimum insulation resistance (mated)
  • 1.2mm to 1.6mm applicable PCB thickness
  • 66.7N maximum mating/unmating force (without lock)
  • UTP wire (26AWG, 3.2mm outer diameter)
  • -40°C to +105°C operating temperature range
Đã phát hành: 2022-08-26 | Đã cập nhật: 2023-01-09