JKL Components ZFS-105000-24RGB 24V RGB LED Flex Ribbon

JKL Components ZFS-105000-24RGB 24V RGB LED Flex Ribbon offers a flexible solution for multicolor applications. The ZFS-105000-24RGB measures 10mm x 5000mm and has a current of 3A with an LED viewing angle of 100°. JKL Components ZFS-105000-24RGB 24V RGB LED Flex Ribbon features peel and stick tape in the back for easy mounting.

Features

  • 24VDC voltage rating
  • 3.0A current rating
  • 100° LED viewing angle
  • Standard Packaging
    • 5M reel (300 LEDs)
  • Optional Packaging
    • Individual 500mm sections (30 LEDs)
    • Order as ZFS-105000-24RGB/SEC
    • Note: Individual sections ARE NOT supplied with insulated wire connections
       

Dimensions

JKL Components ZFS-105000-24RGB 24V RGB LED Flex Ribbon
Đã phát hành: 2016-05-17 | Đã cập nhật: 2022-03-11