JKL Components ZFS-105000 White LED Flex Ribbons

JKL Components ZFS-105000 White LED Flex Ribbons are designed for easy installation using peel-and-stick 3M adhesive tape backing. These ribbons are available in standard and high‑density configurations, with 12V and 24V models to support a range of power requirements. The ZFS-105000 LED flex ribbons provide a 120° viewing angle and 80 LEDs in standard versions and 160 LEDs in high‑density versions. These ribbons offer 6W, 12W, and 18W power consumption and include a barrel connector interface for straightforward integration with compatible power supplies. Typical applications include industrial lighting, Cabinet lighting, display casescoves and architectural accents, and a DIY and custom lighting project.

Features

  • Cool white, neutral white, and warm white color variant
  • Easy peel and stick mounting
  • 12V and 24V power supplies
  • 120° viewing angle
  • 6W, 12W, and 18W power consumption
  • 80 LEDs (standard versions) and 160 LEDs (high‑density versions)

Applications

  • Industrial lighting
  • Cabinet lighting
  • Display cases
  • Coves and architectural accents
  • DIY and custom lighting project
Đã phát hành: 2026-03-11 | Đã cập nhật: 2026-04-13