Johanson Dielectrics High Voltage Surface Mount MLCCs

Johanson Dielectrics High-Voltage Surface Mount MLCCs offer a voltage range from 250 - 6,000VDC and feature a special internal electrode design that reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design of the high-voltage SMT MLCCs from Johanson Dielectrics results in increased capacitance values in given case size and voltage rating. These MLCCs, available in NPO and X7R dielectrics, have a capacitance range from 10pF to 0.47µF and are suitable for a wide variety of telecommunication, commercial, and industrial applications.

Features

  • 250 to 6,000VDC voltage range 
  • Unique design increases capacitance values in given case sizes and voltage ratings
  • Designed and manufactured to EIA198 and subjected to 100% electrical testing
  • Case sizes (0805 - 2225)
  • 10pF - 0.47µF capacitance range

Applications

  • Analog & digital modems
  • Lighting ballast circuits
  • DC-DC converters
  • LAN/WAN interface
  • Voltage multipliers
  • Back-lighting inverters
Đã phát hành: 2013-05-08 | Đã cập nhật: 2022-06-26