Johanson Technology RF Ceramic Chip Inductors

Johanson Technology RF Ceramic Chip Inductors are high-frequency multilayer inductors that have a monolithic body made of low loss ceramic and high conductivity metal electrodes that result in optimal high-frequency performance. The compact RF Ceramic Chip Inductors from Johanson are constructed with lead-free tin-plated nickel barrier terminations, and the tape-and-reel packaging is ideal for small-size/high-volume wireless applications. These inductors are available in case sizes 0201, 0402, and 0603 with an inductance range from 0.6nH to 220nH.

Features

  • High-frequency multilayer inductors
  • Monolithic body made of low loss ceramic and high conductivity metal electrodes
  • Optimal high-frequency performance
  • 0.6nH to 220nH inductance range
  • 0201, 0402, and 0603 case sizes
  • Lead-free tin-plated nickel barrier terminations
  • Tape-and-reel packaging ideal for small-size/high-volume wireless applications
  • RoHS compliant (standard, "V" code)
  • Sn/Pb terminations (optional, "T" code)

Applications

  • Cell/PCS modules
  • Broadband components
  • RF transceivers
Đã phát hành: 2013-05-16 | Đã cập nhật: 2022-12-09