Johanson Technology 2450DP14B7200 & 2450DP14B7200T-AEC RF Diplexers

Johanson Technology 2450DP14B7200 and 2450DP14B7200T-AEC RF Diplexers feature ultra-wideband (UWB) and BLUETOOTH® Low Energy (Bluetooth LE) technologies, which are used in security access and asset tracking. This product lineup includes commercial and automotive (AEC-Q200 qualified) versions with a passband of 2400MHz to 2500MHz or 6200MHz to 8200MHz. Johanson Technology 2450DP14B7200 and 2450DP14B7200T-AEC RF Diplexers operate over a -40°C to +105°C operating temperature range.

Features

  • Mini passive RF diplexers
  • UWB and Bluetooth LE technologies
  • Commercial and automotive (AEC-Q200 qualified) versions

Applications

  • Security access
  • Asset tracking

Specifications

  • 2400MHz to 2500MHz or 6200MHz to 8200MHz passband
  • Isolation
    • 25dB minimum at 2.4GHz to 2.5GHz
    • 20dB minimum at 6.2GHz to 8.5GHz
  • 10dB minimum return loss
  • 1W maximum power capacity
  • -40°C to +105°C operating temperature range

Associated Products

       •   UWB Antennas

Đã phát hành: 2021-12-08 | Đã cập nhật: 2025-01-16