Johnson / Cinch Connectivity Solutions N Style RF Cable Assemblies

Johnson / Cinch Connectivity Solutions N Style RF Cable Assemblies are available in a wide range with cable lengths from 12" to 60". These RF cable assemblies feature a straight-to-straight plug connector type with gold contact plating. The N style RF cable assemblies feature 50Ω connector impedance with 11GHz frequency. Johnson / Cinch Connectivity Solutions N Style RF Cable Assemblies withstand up to 1500Vrms dielectric voltage and operate at 500Vrms voltage.

Features

  • 12" to 60" cable lengths
  • Straight-to-straight plug connector type
  • Gold contact plating
  • 11GHz frequency
  • 50Ω connector impedance
  • 1500Vrms dielectric withstanding voltage
  • 500Vrms working voltage
Đã phát hành: 2019-07-04 | Đã cập nhật: 2023-12-29