Johnson / Cinch Connectivity Solutions SMA to SMP & SMPM Adapters

Johnson / Cinch Connectivity Solutions SMA to SMP and SMPM Adapters deliver high-frequency performance beyond the 18GHz to 26.5GHz SMA and SMPM range. The SMA to SMP connectors offer a maximum voltage standing wave ratio (VSWR) of 1.20 up to 20GHz and 1.25 maximum VSWR from 20GHz to 26.5GHz. The SMA to SMPM connectors provide a maximum VSWR of 1.25 up to 18GHz and 1.30 maximum VSWR from 18GHz to 26.5GHz. Johnson / Cinch Connectivity Solutions SMA to SMP and SMPM Adapters are used in applications such as test and measurement and communication networking instruments.

Features

  • SMA to SMP connectors
    • Maximum VSWR
      • 1.20 from 0 to 20GHz
      • 1.25 maximum from 20 to 26.5GHz
  • High-frequency performance up to 26.5GHz
  • SMA to SMPM connectors
    • Maximum VSWR
      • 1.25 from 0 to 18GHz
      • 1.30 maximum from 18GHz to 26.5GHz
  • Extended beyond typical SMA 18GHz range

Applications

  • Test and measurement systems
  • Networking communications
  • Instrumentation test fixture equipment
Đã phát hành: 2019-11-14 | Đã cập nhật: 2023-12-29