Johnson / Cinch Connectivity Solutions SMP Ganged 4 Port Series

Johnson / Cinch Connectivity Solutions SMP Ganged 4 Port Series is designed to help solve system engineering problems by offering numerous mating configurations to save time in the design process. The solution saves manufacturing time by mating four connections simultaneously in a snap-on connection. Johnson / Cinch Connectivity Solutions SMP Ganged 4 Port Series design improves quality as the design ensures that all connections are mated with equal force with little risk of demating, along with a keyed guide pin to ensure correct direction.

Features

  • 50Ω, brass or stainless steel
  • Mating force spec 15lbs engagement / 5lbs disengagement per SMP full detent specs
  • SMP bullet operating frequency up to 40GHz

Specifications

  • Vertical mount smooth bore to vertical mount full detent (0.484" spacing - fully mated)
  • Vertical mount smooth bore to right angle full detent (0.259" spacing - fully mated)
  • Right-angle mount smooth bore to right angle full detent (0.034" spacing - fully mated)
  • Vertical mount smooth bore to cable mount full detent (0.034" spacing - fully mated)
  • Right-angle mount smooth bore to cable mount full detent (0.034" spacing - fully mated)

Applications

  • Test and measurement rack systems
  • Networking router and switches
  • Instrumentation test fixture equipment
  • Semiconductor ATE test boards
  • Wireless infrastructure antenna systems
  • Radar systems
  • Any applications where 4 or more signals need a connection in tight spaces

Videos

Đã phát hành: 2018-01-25 | Đã cập nhật: 2022-11-07