Jonard Tools Mini Optical Power Meter
Jonard Tools Mini Optical Power Meter is designed to measure the absolute optical power and relative power loss in fiber optic cables. The power meter features a built-in 2mW visual fault locator (VFL) and network cable tester/remote. The VFL identifies faults in fiber cables in a pinch. The Jonard Tools Mini Optical Power Meter measures 10 preset calibrated wavelengths from 800nm to 1650nm with a 0.01dB resolution. The power meter provides a backlit LED screen for easy viewing in low-light environments. The Mini Optical power meter comes with FC and LC adapters, so the fiber APC/PC/UPC connectors can be directly connected to the tool. The power meter operates for up to 120 hours.Features
- Measures a wide variety of wavelengths from 800nm to 1650nm
- Measures 10 preset calibrated wavelengths
- High precision to determine absolute or relative power
- Backlit LED screen for low-light viewing
- 10-minute auto-off helps preserve battery life
- Built-in 2mW VFL
- Identifies faults in fiber cables
- Tests RJ45 connectorized network cables using built-in remote
- FC and LC adapters included, direct connection to the tool
- FC/SC adapters for APC/PC/UPC connectors
Specifications
- FC (APC/PC/UPC) and LC (PC/UPC) connector types
- InGaAs detector types
- -50dBm to +26dBm measurement range
- Single- and multi-mode range
- 0.01dB resolution
- ≥120 hours operating time
- (2) AAA battery type
- 10.795cm length
- 127.12g weight
- Calibrated wavelengths (nm)
- 850
- 980
- 1300
- 1310
- 1490
- 1550
- 1625
- 1650
Videos
Đã phát hành: 2024-02-02
| Đã cập nhật: 2024-02-09