Jorjin MT5B9S-01 60GHz mmWave Radar

Jorjin Technologies MT5B9S-01 60GHz mmWave Radar is based on TI IWR6843 with 3Tx/4Rx and integrates Texas Instruments’ industrial mmWave technology. The Jorjin MT5B9S-01 60GHz mmWave Radar simplifies mmWave sensors’ implementation in the band of 60 to 64GHz. The mmWave Radar includes the Arm Cortex-R4F based processor system, 3Tx 4Rx antenna, and onboard PMIC. The MT5B9S-01 Radar is a competitive design geared towards indoor applications.

Features

  • Built-in antenna
  • Onboard PMIC
  • 2.54mm female pin header
  • 5V Power-in
  • 52mm (L) x 34mm (W) x 7.5mm (H) Dimensions

Applications

  • Environment monitor
  • Equipment inspection and maintenance
  • Personal health care
  • Object detection

Block Diagram

Block Diagram - Jorjin MT5B9S-01 60GHz mmWave Radar

Layout

Jorjin MT5B9S-01 60GHz mmWave Radar
Đã phát hành: 2021-03-19 | Đã cập nhật: 2022-03-11