JST Connectors SRV Connectors

JST Automotive Connectors SRV Series sealed in-line wire-to-wire connectors are 2 - 5 circuits designed for small packaging. The current rating is 7A AC, DC max. and the voltage rating of 14V AC, DC with a temperature range of -40°C to 125°C. JST Automotive SRV Series connectors are ELV/RoHS compliant.

Specifications

  • 7A AC, DC max. current rating 
  • 14V AC, DC voltage rating 
  • -40°C ~ +125°C (including temperature rise in applying electrical current) temperature range 
  • Contact resistance
    • Initial value/8.0mΩ max.
    • After environmental testing/8.0mΩ max.
  • 100MΩ min. insulation resistance 
  • 1000VAC/minute withstanding voltage 
  • Applicable wire
    • FLR2X-B
    • 0.35mm2 to 0.75mm2
Đã phát hành: 2014-03-26 | Đã cập nhật: 2022-03-11