JST Connectors MEC Board-to-Wire Connectors
JST Automotive Connectors MEC Board-to-Wire Connectors are 0.50 terminal with 2.0mm pitch miniaturized, low-profile devices. The current rating is 2A, and the voltage rating is 14V. The JST Automotive Connectors MEC connectors temperature range is -40°C to +105°C (tin-plated) or -40°C to +125°C (gold-plated).
Features
- 0.50 terminal with 2.0mm (W) x 2.5mm (H) pitch provides realized miniaturization and low profile
Specifications
- 2A AC, DC (0.3mm2) current rating
- 14V AC, DC voltage rating
- Temperature range
- -40°C to +125°C (gold-plated)
- -40°C to +105°C (tin-plated)
- Contact resistance
- Initial value/10mΩ maximum
- 30mΩ after environmental testing
- 100MΩ minimum insulation resistance
- 1,000V AC/minute withstanding voltage
Female Terminal
Đã phát hành: 2014-11-20
| Đã cập nhật: 2026-03-03