JST Connectors SH 1.0mm Wire-to-Board Connectors

JST Connectors SH 1.0mm Wire-to-Board Connectors are 1.0mm-pitch crimp-style connectors with a compact, low-profile design for wire-to-board applications. The JST SH series features a high-pressure contact design for an assured connection. These 1A, 50V connectors offer a unique contact engagement with the housing lance for excellent contact insertion when using smaller-diameter wires.

Features

  • High-pressure contact design for a more assured connection
  • Socket compatible with IDC-style SR connectors
  • Compact and space-saving
  • Housing lance system

Applications

  • Miniaturized electronics
  • Compact devices with high-density and low-profile PCBs
  • Medical instruments
  • Drones and light-weight consumer electronics

Specifications

  • 1.0A current rating
  • 50VAC/DC voltage rating
  • 500VAC withstanding voltage
  • Contact resistance
    • 20mΩ maximum initial value
    • 40mΩ maximum after environmental tests
  • 100MΩ minimum insulation resistance
  • RoHs2 compliant
  • 32AWG to 28AWG wire range
  • -25°C to +85°C operating temperature range

PCB Layout & Assembly Layout

Mechanical Drawing - JST Connectors SH 1.0mm Wire-to-Board Connectors
Đã phát hành: 2026-02-26 | Đã cập nhật: 2026-02-27