Ka-Ro Electronics QSBASE93 COM Evaluation Kit
Ka-Ro Electronics QSBASE93 COM Evaluation Kit is a versatile baseboard for the QFN-type QS93 Computer-on-Module (COM). The board is equipped with the QS93 COM, dual 10/100 Ethernet connectors, a USB 2.0 connector, a DF13 LVDS display connector, a 2-lane MIPI camera connector, an expansion header, and a USB2 Type C client/power supply connector. Measuring 56mm x 85mm, the 4-layer PCB with single-sided assembly is preinstalled with Linux and ready for application development.Features
- QS93 Solder-Down Computer-on-Module
- NXP i.MX 93 processor with a 1.5GHz Dual Cortex-A55
- 1GB LPDDR4
- 4GB eMMC
- 27mm2 x 2.3mm total height
- QFN-type lead style
- Debug UART
- Dual 10/100 Ethernet
- 1x USB 2.0
- DF13 LVDS display connector
- 2-lane MIPI camera connector
- Expansion Header
- USB2 Type C client and power supply
- 4-layer PCB, single-sided assembly
- 56mm x 85mm in dimension
i.MX 93 Block Diagram
Overview
Đã phát hành: 2023-06-30
| Đã cập nhật: 2023-07-18