EverPro Technologies USB 3.0 Active Optical Cable
EverPro Technologies USB 3.0 Active Optical Cable is used to extend the transmission distance of USB 3.0 transmission up to 100m (330ft). The EPGUP13-A0A0 has two USB 3.0 Standard-A connectors. Each end of this connector has one chip to complete the conversion of photoelectric and electro-optical. The middle connecting line is a high-speed multimode optical fiber transmission signal. Without any other connector or power adapter, EPGUP13-A0A0 is powered by vBus of two USB 3.0 Standard-A connectors.Features
- Long-distance transmission, over 100 meters
- Super speed up to 5Gbps
- Plug and play without driver dependent
- Thinner and lighter than conventional copper cable
- Highly resistant with EMI and RFI
- Backward compatible with USB2.0/1.1 when working with SuperTT build-in devices
- Powered by USB VBUS (U3D or U3H can provide power for EPGUP13)
- Only work with self-powered USB devices
Applications
- Machine vision camera extension
- Security camera extension
- Digital signage and TV wall
- Smart digital video surveillance system
- Zero client connectivity
Technical Description
Đã phát hành: 2021-07-19
| Đã cập nhật: 2024-04-23