Kavlico / Sensata 8MPP2 Sensor with I2C Operation
Kavlico / Sensata 8MPP2 Sensors are piezo resistive sensors designed to interface through I2C. 8MPP2 integrates digital compensation of sensor offset, sensitivity, and temperature drift. Digital interfacing through I2C provides higher degree of accuracy compared to corrected analog signal output devices. Sensata 8MPP2 Sensors feature configurable communication speeds, power consumption, supply voltage, and resolutions for fine tuning to the applications needs. Current consumption can run as low as 70µA, and less than 2µA in sleep mode, making it a suitable option for battery powered devices.Features
- .5ms to 125ms update rate
- 3ms power-up to data output response
- 100kHz to 400kHz I2C bit rates
- Internal temperature compensation reference
- As low as 70µA power consumption
- <2µA sleep mode power consumption
- -35°C to +85°C operating range
- 2.7V to 5.5V supply voltage
Applications
- Gas meters (commercial and residential)
- Battery powered devices
- Natural gas pressure monitoring
Đã phát hành: 2021-04-29
| Đã cập nhật: 2022-10-28