Keithley DAQ6510 Data Acquisition & Logging Multimeter
Keithley DAQ6510 Data Acquisition and Logging Multimeter creates modern simplicity compared to the often complicated configuration and control found in many stand-alone solutions. The system's large 5" multi-touch display guides users through set-up, data visualization, and analysis, removing the need for a PC and custom software. If a PC is required or preferred, IVI and Labview drivers and the Keithley KickStart Instrument Control Software are available. Using Keithley's 6 1/2-digit multimeter technology, users will find even greater accuracy, functionality, and speed. Two-year accuracy specifications are included, so critical measurements remain accurate and fully traceable.Keithley DAQ6510 Data Acquisition and Logging Multimeter features 12 plug-in switching and control modules and two module slots. Users can build a test system that can measure or control up to 80 devices under test (DUTs) in a multiplexing configuration. With two 6 x 8 matrix modules (96 crosspoints total), the DAQ6510 series can test one or multiple ICs.
Features
- 2-year specified, full-featured, traceable 6 1/2-digit multimeter with 0.0025% DCV (1V, 10V ranges) basic accuracy
- Large, 5" (127mm) multi-touch capacitive touchscreen with graphical display
- Standard LAN/LXI and USB-TMC communication interfaces
- 12 switch, RF, and control modules to connect to as many as 80 DUTs in a single test setup
- Up to 80 2-pole channels of thermocouple, RTD, or thermistor temperature measurements
- Scanning speeds as high as 800 channels/second with the solid-state relay module
- Front-panel jacks for stand-alone DMM operation
- KickStart coding-free instrument control software with a data acquisition and logging application
- Optional interfaces include GPIB, RS-232, and TSP-Link® technology
- 3-year warranty
Videos
Detailed Overview
Đã phát hành: 2020-07-07
| Đã cập nhật: 2025-05-23