KEMET A765 Aluminum Capacitors
KEMET A765 Aluminum Capacitors offer a 47µF to 2700µF capacitance range, ±20% capacitance tolerance, and 25VDC maximum voltage rating. These capacitors feature low ESR properties, making them able to withstand high ripple currents during normal operation. The A765 series has a surface-mount design, ultra-low impedance, and high ripple current. KEMET A765 Aluminum Capacitors are ideal for industrial and commercial applications, including phone chargers, computer motherboards, and servers.Features
- Surface-mount form factor
- Miniature
- Ultra-low impedance
- High ripple current
- +105°C/2000 hours
- RoHS compliant
- Halogen free
Applications
- Mobile phone chargers
- Computer motherboards
- Servers
- Consumer electronics
Dimensions (mm)
Đã phát hành: 2021-02-04
| Đã cập nhật: 2024-11-05