KEMET Aximax Through-Hole Ceramic Capacitors

KEMET X8R/X8L Aximax Through-Hole Ceramic Capacitors have been developed to meet the growing demands for higher capacitance offerings in through-hole technology. Aximax capacitors feature a base metal electrode (BME) dielectric system, high thermal stability, and flex crack resistance. KEMET X8R/X8L Aximax Through-Hole Ceramic Capacitors have a capacitance range from 100pF to 0.82uF, voltage options of 25V, 50V, 100V, and 200V, a temperature range of -55°C to +150°C, and are RoHS compliant. Aximax is available in automotive grade.

Features

  • Operating temperature range of -55°C to +150°C
  • Automotive Grade available
  • Pb-Free and RoHS compliant
  • Base metal electrode (BME) dielectric system
  • Low ESR and ESL
  • High thermal stability
  • Flex crack resistance
  • Improved piezoelectric properties over surface mount technology
  • SnPb lead finish option available upon request
  • Ultra-Stable X8R dielectric:
    • No capacitance change with respect to applied DC voltage
    • Negligible capacitance change with respect to temperature

Applications

  • Power supplies
  • Security/alarms
  • Consumer appliances
  • Automotive
  • Medical
  • Telecommunications
  • Test and industrial equipment
  • Bypass
  • Signal coupling
  • Switching mode power supply
  • Decoupling
  • Noise filters
  • Snubbers
  • Down-hole exploration
  • Automotive (under-the-hood)
Đã phát hành: 2014-08-18 | Đã cập nhật: 2023-08-31