KEMET C4BS & C4BT Box Snubber Capacitors

KEMET C4BS and C4BT Box Snubber Capacitors are metalized polypropylene capacitors for Snubber applications that feature self-healing and low losses. In addition, the KEMET C4BS Series Snubber Capacitors offer high ripple current and high contact reliability and are suitable for high-frequency applications.

Features

  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high-frequency applications
  • -40°C to +85°C temperature range
  • ±5% capacitance tolerance
  • Direct mount version to fit most IGBTs

Specifications

  • Tinned brass lugs for terminals
  • Solvent resistant plastic case with an epoxy resin sealing
  • Install in any position
  • Flame retardant, UL class 94 V0
  • ≥30,000 hours of life expectancy

C4BS Capacitor Style Dimensions

Mechanical Drawing - KEMET C4BS & C4BT Box Snubber Capacitors
Đã phát hành: 2011-08-31 | Đã cập nhật: 2025-03-04