KEMET SSHB & SCN-XV Dual Mode Coils

KEMET SSHB and SCN-XV Coils are dual mode chokes with a specially developed shape to provide efficiency on the normal noise suppression. These hybrid coils provide the two functions of standard mode countermeasure and common mode noise suppression, with only one coil.

The proprietary core materials of the SSHB coils provide optimized solutions for high-temperature requirements (standard type) and high permeability needs (R type). KEMET SSHB Dual Mode Coils are ideal for LED lighting, audio-visual equipment, office automation equipment, and power supply devices.

SCN-XV coils have a 7HT ferrite core material that provides optimized solutions for high-temperature requirements and additionally displays high Bs characteristics, making them useful in various noise countermeasure fields. The SCN-XV coils are AEC-Q200 qualified and suitable for wireless charging systems with 85kHz, medium power drives for steering, air conditioning, and mild hybrid 48V systems, and harsh environment industrial EMI filtering.

Features

  • Proprietary 5HT and 10H ferrite materials and equivalents
  • Optimization of magnetic circuit and material
  • One coil to suppress both common and normal noise
  • High impedance in wide frequency range due to divided bobbin
  • SSHB Series
    • High permeability for R type
    • Inductances up to 158mH
    • Rated current up to 3A
    • Low leakage magnetic flux to outside
    • UL 94V–0 flame retardant rated base and bobbin
    • Operating Temperature Range
      • -25°C to +130°C (standard type)
      • -25°C to +120°C (R type)
  • SCN-XV Series
    • AEC-Q200 qualified
    • Proprietary 7HT ferrite material
    • 1000VAC/DC maximum voltage
    • High permeability
    • High impedance
    • UL 94V-0 flame retardant rated base and cap
    • -40°C to +150°C operating temperature range

Applications

  • SCN-SV Series
    • On-board chargers for EV/PHEV
    • Wireless charging systems with 85kHz
    • Medium Power Drives
      • Steering
      • Air conditioning
      • Mild hybrid 48V systems
    • High-voltage automotive and harsh environment industrial EMI filtering
  • SSHB Series
    • Office automation equipment
    • Audio-visual equipment
    • Power supplies
    • LED lighting

Overview of Coils

Chart - KEMET SSHB & SCN-XV Dual Mode Coils

Core Structure

KEMET SSHB & SCN-XV Dual Mode Coils
Đã phát hành: 2018-11-15 | Đã cập nhật: 2025-08-21