KEMET Metallized Paper EMI Suppression AEC-Q200 Caps

KEMET Metallized Paper EMI Suppression AEC-Q200 Capacitors feature a multilayer, metallized paper construction encapsulated and impregnated in UL 94V-0 self-extinguishing material. The capacitors are AEC-Q200 qualified for automotive applications and can withstand high vibration. The KEMET Metallized Paper EMI Suppression AEC-Q200 Capacitors provide a 310VAC rated voltage and 630VDC recommended DC voltage rating while maintaining high-performance stability against corrosion and electrochemical corrosion.

The capacitors are ideal for class X2 and Y2 across-the-line applications, including switching power supplies, EMI/AC line filtering, DC EMI filtering, electric vehicle (EV) charging systems, and isolators.

Features

  • Automotive grade, AEC-Q200 compliant
  • High vibration withstand
  • High-performance stability against corrosion/electrochemical corrosion
  • Long life
  • THB grade IIB
  • Compatible with lead-free reflow profile

Applications

  • Switching power supplies
  • EMI and AC line filtering
  • DC EMI filtering
  • EV charging systems
  • AC equipment/appliances
  • Lightning strike and voltage surge protection
  • Isolators

Specifications

  • 10nF to 15nF capacitance range
  • 310VAC rated voltage
  • UL 94V-0-rated self-extinguishing material
  • 630VDC recommended DC voltage rating
  • -40°C to +125°C operating temperature range

Videos

Đã phát hành: 2024-05-21 | Đã cập nhật: 2025-11-26