KEMET Radial Crown SMD Aluminum Electrolytic Caps

KEMET Radial Crown SMD Aluminum Electrolytic Capacitors are AEC–Q200 automotive qualified and offer outstanding electrical performance and high energy storage capability. These robust ultra-high CV devices feature a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can that has a high purity aluminum lid and high-quality rubber gasket. The low resistive electrolyte / paper system and all-welded design result in low ESR. These products are available in horizontal and vertical options. KEMET Radial Crown SMD Aluminum Electrolytic Capacitors are designed for extremely demanding automotive applications and suitable for use in mobile and aircraft installations, with operation up to +150°C.

Features

  • Surface-mount devices
  • AEC–Q200 automotive qualified
  • Withstands 2000 hours at +150°C
  • Ultra-high CV
  • High ripple current
  • Horizontal and vertical options
  • Up to 21ARMS ripple current, continuous load
  • ESR stability over lifetime
  • High vibration resistance (without clamping)
  • Polarized all-welded design
  • Outstanding electrical performance
  • Designed for automotive applications

Videos

Đã phát hành: 2021-06-11 | Đã cập nhật: 2025-11-13