KEMET Single-Phase Plastic Box EMI-RFI Filters

KEMET Single-Phase Plastic Box EMI-RFI Filters cover single-phase EMC requirements with various characteristics and a 6A to 30A current range. These general-purpose filters feature a chassis mount for fast mounting and a metal case containing self-extinguishing resin. The single-phase filters have fast-on or screw terminals and are available with flexible wire connections. In addition, medical versions of these filters are available without Y-capacitors for no leakage current. Typical applications for the single-phase, chassis-mount filters from KEMET include industrial power supplies, office equipment, consumer goods, and medical equipment.

KEMET offers chassis-mount filters for photovoltaic inverters. These filters are adapted to attenuate high-frequency noise that may degrade performance or a lifetime of photovoltaic panels. These particular filters feature a 600VDC to 1200VDC rated voltage range, and a 25A to 2500A rated current range. Two versions of these filters are available, with or without Y-capacitors, to support various inverter topologies.

Applications

  • Industrial power supplies
  • Office equipment
  • Business equipment
  • Telecom and datacom equipment
  • Household and consumer goods
  • Medical equipment
  • FLLE2-PV Series
    • Battery chargers
    • Energy storage systems
    • UPS machines

Specifications

  • 300VDC rated voltage
  • 50Hz to 60Hz rated frequency
  • 1A to 32A rated current
  • -25°C to +100°C temperature range
  • FLLE2-PV Series
    • 600VDC to 1200VDC rated voltage
    • 25A to 2500A rated current
    • -40°C to +100°C temperature range
Đã phát hành: 2022-07-05 | Đã cập nhật: 2026-03-26