KEMET Snap-on Cores for Round Cables for High Frequency
KEMET Snap-on Cores for Round Cables for High Frequency feature high heat resistance and a cable-holding mechanism designed specifically for round cables. These snap-on toroidal modules utilize KEMET’s unique core material for high performance in the high frequency range. Additional features include AEC-Q200 qualification, split construction, UL 94V-0 flame-retardant case, and -40°C to +125°C operating temperature range. KEMET Snap-on Cores for Round Cables for High Frequency are designed to address the issues of noise or electromagnetic interference (EMI) in circuits or systems. Applications include automotive inverters, automotive chargers, automotive DC/DC converters, and LED headlights.Features
- Proprietary core material for high performance in the high frequency range
- Split construction
- Easy to install through its snap-on mechanism
- Quick solution for post-cable assembly noise issue
- -40°C to +125°C operating temperature range (ideal for automotive environment)
- Cable-holding mechanism for fixing cables with bands
- UL 94V-0 flame-retardant case
- AEC-Q200 qualified
Applications
- Automotive inverters
- Automotive chargers
- Automotive DC/DC converters
- LED head lights
Đã phát hành: 2021-12-20
| Đã cập nhật: 2023-08-23