KEMET Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.

Features

  • T409, T419, T429, and T492 Capacitors
    • Qualified to MIL-PRF-55365/4/11/8 (CWR09/19/29/11 style)
    • Established reliability options
    • Symmetrical, compliant terminations
    • 100% surge current test available on all case sizes
    • Weibull and exponential failure rate options
    • Various termination options
  • T322, T323, T370, and T378 Capacitors
    • Qualified to MIL-PRF-49137/1/5/6, style CX06 (T378 only)
    • Tape-and-reel per EIA specification RS-468
    • Laser-marked case
    • Various case sizes
  • T110 Capacitors
    • Qualified to MIL–PRF–39003 (CSR13 style)
    • Marking per MIL-STD-1285
    • Tape-and-reel per EIA specification RS-296
    • B, C, D, and G failure rate options
    • M, P, R, and S exponential
    • A, B, C, and D case sizes

Applications

  • T409, T419, T429, and T492 Capacitors
    • Military and aerospace applications requiring CWR09/19/29/11 devices
      • Decoupling
      • Filtering
  • T322, T323, T370, and T378 Capacitors
    • Bypass
    • Coupling/decoupling
    • Filtering
    • Timing circuits
    • Blocking
  • T110 Capacitors
    • Coupling
    • Bypass
    • Filtering
    • RC timing circuits in miniaturized circuitry

Specifications

  • T409, T419, T429, and T492 Capacitors
    • 4VDC to 50VDC voltage range
    • 0.1µF to 330µF capacitance range
    • Epoxy compliant with UL 94V-0
    • -55°C to +125°C operating temperature range
    • Halogen-free
  • T322, T323, T370, and T378 Capacitors
    • 2VDC to 50VDC voltage range
    • 0.1µF to 330µF capacitance range
    • +40% -20%, ±5%, ±10%, and ±20% standard tolerances
    • Operating Temperature Range
      • -55°C to +85°C (T322/T323)
      • -55°C to +125°C (T370/T378)
  • T110 Capacitors
    • 6VDC to 125VDC voltage range
    • 0.0047µF to 330µF capacitance range
    • -55°C to +125°C operating temperature range
Đã phát hành: 2023-01-20 | Đã cập nhật: 2024-12-03