KEMET Engineering Kits

KEMET ENGINEERING KITS

KEMET currently offers a variety of engineering kits which exhibit their ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, and EMI suppression technologies. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users.

Each KEMET Kit contains a selection of popular values and a KEMET product catalog which contains outlined drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

What's in a KEMET Kit? Each kit contains 10 to 20 capacitor values. For the ceramic kits, there are 20 to 100 pieces of each value. For the tantalum kits, there are 20 pieces of each value. Each part type will be provided either in bulk or by carrier tape and will be clearly labeled with a KEMET ordering code for ease of identification. Please refer to the appended PDF datasheets for a complete listing of part types and quantities offered with each of our engineering kits.


KEMET Inductors Kit

KEMET Metal Composite Power Inductors Sample Kit contains 20 each of inductors from KEMET's MPC, MPCG, and MPCH series. Covering an inductance range of 0.12µH to 1.5µH and a DC resistance range of 0.65mO to 2.6mO, the Metal Composite Power Inductors Sample Kit offers several choices suitable for a vast array of applications.

Kemet's Metal Composite Power inductors are ideal for use in power supplies with high ripple current. The devices provide higher saturation current when compared to ferrite core-based inductors. Their low height makes them ideal for applications with thin profile requirements.

Metal Composite Power Inductors Sample Kit Contains:
Part Number Data Sheet Inductance Maximum DC Current Maximum DC Resistance Length Width Height








Loading First Previous Next Last

KEMET Ceramic Kits

KEMET Ceramic Engineering Kits are designed to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. Each kit contains a selection of popular capacitor values and a KEMET catalog which outlines drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Each of KEMET's Ceramic Engineering Kits contains an assortment of 10-20 popular capacitor values. Quantities of each part type will range from 20 to 100pcs based upon kit type. Each part type will be provided either in bulk or by carrier tape and will be clearly labeled with a KEMET ordering code for ease of identification.

Experience the quality and performance of KEMET ceramic capacitors. Order one of the KEMET Kits and see for yourself how well our quality components perform in even the most challenging applications.

Now Available! Ceramic Engineering Kit featuring 50 or 100 pieces of 25 values, all U2J dielectric.

<="" font="" color="blue">
Part Number Data Sheet Description Type Capacitance Range Voltage Range Tolerance Range







Loading First Previous Next Last

KEMET Tantalum Kits

KEMET Tantalum Chip Engineering Kits are designed to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. These kits contain 10 to 20 pieces of each part number in a strip of carrier tape clearly labeled with KEMET part number, as well as a KEMET catalog which outlines drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

The Tantalum Engineering kits contain capacitors that offer many advantages including low ESR, surge current robustness and multiple operating temperature ranges. While many applications use surface mount technology, a complete line of through-hole tantalum capacitors are available for down-hole, military, and other demanding environments. KEMET's traditional MnO2 tantalum capacitors consist of a sintered anode of tantalum metal. This anode is porous thus providing increased surface area. An oxide layer is then formed, and this oxide layer becomes the capacitor dielectric. The oxidized anode is impregnated with manganese dioxide to form the cathode.

Tantalum polymer capacitors are a newer variation which replaces the manganese dioxide cathode with a solid conductive polymer cathode. KEMET polymer tantalum capacitors are recommended when very low ESR, increased temperature stability or benign failure mode is critical.

Part Number Data Sheet Description Type Capacitance Range Voltage Range Tolerance







Loading First Previous Next Last

KEMET EMI Suppression Kit

KEMET Electronics EF Series Flex Suppressor® Kit is a sample containing one 120 x 120mm sheet of nine different EF Series EMI Suppressor sheets. The EF Series Flex Suppressor sheets are designed to suppress high-frequency noise generated from electronic devices. It can also be used to improve signal transmissions and receptions. The flexible sheets are a polymer base blended with micron-sized magnetic powders dispersed into the material. EF Series is designed for resonance and wave suppression and can be cut into virtually any shape.

More About EF Series


Kit Contents - The Kit contains one 120 x 120mm sheet of each of the below part numbers.
Part Number Series Thickness (mm) Tape Thickness (mm) Relative Magnetic Permeability (@ 3MHz) Specific Gravity (Typical) Tensile Strength (Mpa Minimum) Surface Resistance (O Minimum) Thermal Conductivity (W/m K)
EFA(01)-240x240T0800 EFA 0.1 0.03 60 3.1 6.8 1x106 1.3
EFA(03)-240x240T0800 EFA 0.3 0.03 60 3.1 6.8 1x106 1.3
EFF(01)-240x240T0800 EFF 0.1 0.03 130 3.6 6.9 1x105 0.4
EFF(03)-240x240T0800 EFF 0.3 0.03 130 3.6 6.9 1x105 0.4
EFG(01)-240x240T0800 EFG 0.1 0.03 20 3 3.5 1x105 0.22
EFG(03)-240x240T0800 EFG 0.3 0.03 20 3 3.5 1x105 0.22
EFX(03)-240x240T0800 EFX 0.3 0.03 100 3.2 6.8 1x105 0.22
EFX(05)-240x240T1500 EFX 0.5 0.14 100 3.2 6.8 1x105 0.22
EFR(10)-240x240T1500 EFR 1 0.14 60 2.8 3.6 1x106 0.22


ESD-SR Series Snap On Core

KEMET Electronics ESD-SR Series snap-on cores for round cables Kits are designed to provide solutions against noise or electromagnetic interference (EMI) issues in professional OEM engineering design, prototyping, university lab research, and by hobbyist users.

These snap-on cores with split construction for use on round cables are available in a variety of sizes. By simply adding turns, the impedance characteristics can be changed to obtain the desired performance.

The kit contains 3 pieces each and a KEMET catalog which outlines drawings, dimensions, ordering information and impedance versus frequency graphs.

80-EMIENGKIT01 Kit Contents
 Part Number
 Dimensions (mm)
Weight (g)
Case Color
Quantity
A Maximum
B Maximum
C Maximum
ØD
ESD-SR-100
 16.5 16.5
21.0
= 6.0 7.2
Black, Gray, Violet
3
ESD-SR-110  14.4  14.2  28.0 = 5.0  6.9  Black, Gray, Violet
 3
ESD-SD-S10  15.5  14.0  18.5 = 6.0  4.1  Black  3
ESD-SR-120  16.0  16.4  33.0 = 6.0  13.3  Black, Gray, Violet
 3
ESD-SR-150  19.6  20.3  37.4 = 7.0  23.4  Black, Gray, Violet
 3
ESD-SR-160  20.2  20.0  39.0 = 9.0  22.7  Black, Gray, Violet
 3
ESD-SR-250  31.5  31.6  38.0 = 13.0  59.5  Black,Gray, Violet
 3
ESD-SR-S16  23.0  20.0  20.5 = 8.0  12.9  Black  3
ESD-SR-S25  33.0  29.0  15.5 = 14.5  21.3  Black  3


B-20 Series Bead Core

KEMET Electronics B-20 Series bead cores Kits are designed to provide solutions against noise or electromagnetic interference (EMI) issues in professional OEM engineering design, prototyping, university lab research, and by hobbyist users.

These bead cores for use on round cables are available in a variety of sizes. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The MnZn core material is typically effective for frequencies in the kHz AM band range, while the NiZn core material is effective for the MHz FM band range.

The kit contains 20 pieces each and a KEMET catalog which outlines drawings, dimensions, ordering information and impedance versus frequency graphs.

80-EMIENGKIT02 Kit Contents
 
Part Number
 Dimensions (mm)
Frequency Range (for reference only)
 
Quantity
OD ID H =100 MHz
(AM band range)
= 300MHz
(FM band range)
 B-20F-28 2.8
1.3
3.0
 X   20
 B-20F-38  3.8  1.5  4.3  X    20
 B-20F-46  4.6  1.5  4.3  X    20
 B-20F-57  5.7  1.5  8.0  X    20
 B-20F-25  2.5  1.0  1.2   X
 20
 B-20F-34  3.4  0.8  4.4    X  20
 B-20F-44  4.4  1.6  7.0    X  20
B-20L-48B  4.8  2.4  4.8    X  20
B-20L-95B
(Coated)
 9.7  4.8  4.2    X  20

KEMET Polymer Kits

KEMET Polymer Engineering Kits are designed to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. Each kit contains a selection of popular capacitor values and a KEMET catalog which outlines drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.



Part Number Data Sheet Description Type Capacitance Range Voltage Range Termination Style







Loading First Previous Next Last

F862 Capacitor Design Kit

KEMET Electronics F862 Metallized Polypropylene Film for Harsh Environmental Conditions Kit is designed to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. The F682 series features high capacitance and dissipation factor stability even in severe ambient conditions such as high temperature and relative humidity by utilizing a new sealing epoxy compound, a new polypropylene film variant, and new metallization techniques to greatly improve the life of the capacitor. The metallized film polypropylene dielectric provides excellent self-healing capabilities.

This series has a rated voltage of 310VAC/360VDC with an operating temperature of -40ºC to +110ºC. It is an X2 rated capacitor with qualifications based on AEC-Q200 guidelines as well as ENEC, UL, CUL, and CQC approvals. KEMET's F862 Series receives 100% screening factory test at 1,900VDC and can pass the Temperature Humidity Bias (THB) test at 85ºC, 85%RH and 240VAC for 1,000 hours.

The series supports applications needing across-the-line filtering and connection in series with the mains. Typical applications include smart meters, capacitive power supplies, and DC applications.

The kit contains 10 each of cap values ranging from 1uF to .56uF in a 15mm lead space and cap values ranging from .47uf to 1.2uF in a 22.5mm lead space. Also included in the kit is a bill of materials indicating the part number, quantity, bin location, and description of the capacitor along with an actual bin diagram as well as a product bulletin.


F41 & R46 Capacitor Sample Kit

KEMET R41 & R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where a failure of the capacitor could lead to a danger of electric shock.

The sample kit contains 23 different part numbers of 3 each with values ranging from 0.10µF to 0.68µF.

Learn More About R41, R46 Series Film Capacitors


FLM ENG KIT 22 Capacitor Kit

KEMET Electronics FLM ENG KIT 22 Polypropylene Pulse High Freq Kit includes R71, R73, R74, R75, R76, and R79 series metallized film, polypropylene pulse/high-frequency capacitors. The capacitors are constructed of metallized polypropylene film or polypropylene film and metal foil with radial leads of tinned wire that are electrically welded to the metal layer on the ends of the capacitor wiring.

The kit contains 22 different part numbers of 3 each with values ranging from 0.0082µF to 4.7µF.

Learn More about R71 Series Capacitors
Learn More about R73 Series Capacitors
Learn More about R74 Series Capacitors
Learn More about R75 Series Capacitors
Learn More about R76 Series Capacitors


FLM ENG KIT 23 Automotive Capacitor Kit

KEMET Electronics FLM ENG KIT 23 Capacitor Kit includes R60, R66, R82, and RSB automotive grade, general purpose metallized polyester film capacitors. The capacitors are constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire, which are electrically welded to the contact metal layer on the ends of the capacitor winding. These automotive grade capacitors meet AEC-Q200 qualification requirements.

The kit contains 22 different part numbers of 3 each with values ranging from 0.0010µF to 100.0µF.

Learn More about R60, R66 Series Film Capacitors
Learn More about R82 Series Film Capacitors



Metallized Paper Kits

KEMET Electronics Metallized Impregnated Paper Capacitors are constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. Typical applications include worldwide use in contact protection, contact interference suppression, and transient suppression. Each kit contains 10 each of capacitors from KEMET's P278, P295, P409, and P410 series.



PPR ENG KIT 01

P278 Class X1, 480 VAC Kit


Order KEMET Electronics PPR ENG KIT 01 Capacitor Kit View Product Detail

Part Number Capacitance
Value (μF)
Dimensions (mm) Lead Spacing (p) dV/dt
(V/μs)
Quantity
W
HL
P278HE102M480A 0.001 3.9 7.5 13.5 10.2 2000 10
P278HL472M480A 0.0047 5.1 10.5 13.5 10.2 2000 10
P278QE103M480A 0.010 5.2 10.5 18.5 15.2 1400 10
P278QS223M480A 0.022 8.5 14.3 18.5 15.2 1400 10
P278CJ473M480A 0.047 9.0 15.0 24.0 20.3 1000 10
P278SJ333M480A 0.033 8.0 17.0 27.0 22.5 1000 10
P278SU104M480A 0.1 12.0 22.0 27.0 22.5 600 10
P278EJ104M480A 0.1 12.1 19.0 30.5 25.4 600 10
P278EL154M480A 0.15 15.3 22.0 30.5 25.4 600 10

PPR ENG KIT 02

P295 Class Y1, 500 VAC Kit


Order KEMET Electronics PPR ENG KIT 02 Capacitor Kit View Product Detail

Part Number Capacitance
Value (μF)
Dimensions (mm) Lead Spacing (p) dV/dt
(V/μs)
Quantity
W
HL
P295BE471M500A 0.00047 5.5 12.5 18.0 15 2000 10
P295BE681M500A 0.00068 5.5 12.5 18.0 15 2000 10
P295BE102M500A 0.001 5.5 12.5 18.0 15 2000 10
P295BJ152M500A 0.0015 6.5 12.5 18.0 15 2000 10
P295BJ182M500A 0.0018 6.5 12.5 18.0 15 2000 10
P295BJ222M500A 0.0022 6.5 12.5 18.0 15 2000 10
P295BL252M500A 0.0025 7.5 14.5 18.0 15 2000 10
P295BL272M500A 0.0027 7.5 14.5 18.0 15 2000 10
P295BL332M500A 0.0033 7.5 14.5 18.0 15 2000 10
P295BQ392M500A 0.0039 8.5 16.0 18.0 15 2000 10
P295BQ472M500A 0.0047 8.5 16.0 18.0 15 2000 10

PPR ENG KIT 03

P409 Integrated Resistor Class X2, 275 VAC Kit


Order KEMET Electronics PPR ENG KIT 03 Capacitor Kit View Product Detail

Part Number Capacitance
Value (μF)
Dimensions (mm) Lead Spacing (p) Resistance
(Ω)
Quantity
W
HL
P409QM473M275AH470 47
7.3
13.0
18.5
15.2
47
10
P409QM473M275AH101 47
7.3
13.0
18.5
15.2
100
10
P409CE104M275AH220 0.1
7.6
14.0
24.0
20.3
22
10
P409CE104M275AH101 0.1
7.6
14.0
24.0
20.3
100
10
P409CP224M275AH220 0.22
11.3
16.5
24.0
20.3
22
10
P409CP224M275AH101 0.22
11.3
16.5
24.0
20.3
100
10
P409CP224M275AH221 0.22
11.3
16.5
24.0
20.3
220
10
P409EJ224M275AH331 0.22
12.1
19.0
30.5
25.4
330
10
P409EL474M275AH330 0.47
15.3
22.0
30.5
25.4
33
10
P409EL474M275AH221 0.47
15.3
22.0
30.5
25.4
220
10

PPR ENG KIT 04

P410 Integrated Resistor Class X1, 300 VAC Kit


Order KEMET Electronics PPR ENG KIT 04 Capacitor Kit View Product Detail

Part Number Capacitance
Value (μF)
Dimensions (mm) Lead Spacing (p) Resistance
(Ω)
Quantity
W
HL
P410QM223M300AH101 22
7.3
13.0
18.5
15.2
100
10
P410QS333M300AH101 33
8.5
14.3
18.5
15.2
100
10
P410CJ473M300AH101 47
9.0
15.0
24.0
20.3
100
10
P410CP683M300AH101 68
11.3
16.5
24.0
20.3
100
10
P410EE104M300AH101 0.1
10.6
16.1
30.5
25.4
100
10

Supercapacitor Kits

KEMET Supercapacitor Kits contain 5 to 10 units of each model of series FC, FG, FM, FT and FY. Each kit gives designers and engineers flexibility and versatility for a wide variety of applications such as high energy storage. KEMET Supercapacitors consist of four basic form factors: surface mount, molded leaded, can style, and radial through-hole.



 

SUP ENG KIT 01
FC Surface Mount Series Supercapacitor Kit Contents
Order KEMET Electronics FLM ENG KIT 23 Capacitor Kit View Product Detail

Part Number Maximum Operating Voltage (VDC) Nominal Capacitance Discharge System (F) Maximum ESR @ 1 kHz (O) Maximum Current @ 30 Minutes (mA) Voltage Holding Characteristic Minimum (V) Weight (g) Quantity
FC0H473ZFTBR24 5.5 0.047 50 0.071 4.2 1 10
FC0H104ZFTBR24 5.5 0.1 25 0.15 4.2 1 10
FCS0V104ZFTBR24 3.5 0.1 100 0.09 - 1 10
FC0H224ZFTBR24 5.5 0.22 25 0.33 4.2 1.4 10
FCS0V224ZFTBR24 3.5 0.22 50 0.2 - 1 10
FC0H474ZFTBR32-SS 5.5 0.47 13 0.71 4.2 4 10
FCS0V474ZFTBR24 3.5 0.47 50 0.42 - 1.4 10
FC0H105ZFTBR44-SS 5.5 1 7 1.5 4.2 6.7 10


SUP ENG KIT 02
FM Radial Series Supercapacitor Kit
Order KEMET Electronics FLM ENG KIT 23 Capacitor Kit View Product Detail

Part Number Maximum Operating Voltage (VDC) Nominal Capacitance Maximum ESR @ 1 kHz (O) Maximum Current @ 30 Minutes (mA) Voltage Holding Characteristic Minimum (V) Weight (g) Quantity
Charge System(F)  Discharge System (F)
FME0H223ZF 5.5 0.022 0.028 40 0.033 - 1.3 10
FME0H473ZF 5.5 0.047 0.06 20 0.071 - 1.3 10
FM0H473ZF 5.5 0.047 0.06 200 0.071 4.2 1.3 10
FM0H104ZF 5.5 0.1 0.13 100 0.15 4.2 1.6 10
FMR0H104ZF 5.5 0.22 - 50 0.15 4.2 1.6 10
FM0H224ZF 5.5 - 0.22 100 0.33 4.2 1.6 10
FM0V224ZF 3.5 0.22 0.3 100 0.2 - 1.6 10
FMC0H334ZF 5.5 - 0.33 25 0.5 4.2 3.5 10


SUP ENG KIT 03
FG, FT & FY Radial Series Supercapacitor Kit
Order KEMET Electronics FLM ENG KIT 23 Capacitor Kit View Product Detail
Part Number Maximum Operating Voltage (VDC) Nominal Capacitance Maximum ESR @ 1 kHz (O) Maximum Current @ 30 Minutes (mA) Voltage Holding Characteristic Minimum (V) Weight (g) Quantity
 Charge System (F) Discharge System (F) 
FG0H473ZF 5.5 0.047 0.06 200 0.071 4.2 1 10
FT0H104ZF 5.5 0.1 0.14 16 0.15 - 1.6 10
FYD0H104ZF 5.5 0.1 0.14 100 0.15 4.2 2.4 8
FT0H224ZF 5.5 0.22 0.28 10 0.33 - 4.1 8
FT0H474ZF 5.5 0.47 0.6 6.5 0.71 - 5.3 8
FG0H105ZF 5.5 1 1.3 65 1.5 4.2 7 8
FT0H105ZF 3.5 1 1.3 3.5 1.5 - 10 10
FYD0H105ZF 5.5 1 1.6 35 1.5 4.2 11 10
FG0H225ZF 5.5 2.2 2.8 35 3.3 4.2 12.1 5
FG0H475ZF 5.5 4.7 6 35 7.1 4.2 27.3 5

RF / Microwave Kits

Kemet CER ENG KITS are Ultra HiQ-CBR, Case size 0505 engineering kits. The kits feature 50 pieces of 17 different values. The low ESR RF and microwave capacitors offer a robust and exceptionally stable base metal electrode (BME) dielectric system that provides excellent low-loss performance (Ultra High Q).


Applications Kits

High-Temperature Capacitors 150°C to 230°C
Kemet High-Temperature HTP ENG KIT 01 Applications Kit contains 3 to 20 pieces of 18 capacitors. Covering a capacitance range of 0.0015µF to 220µF and a voltage range of 10 to 500V, the Applications Kit offers several choices suitable for a range of applications.

Learn More about F211 Series Film Capacitors

eNews
  • KEMET Electronics
  • Passive Components|Capacitors|Prototyping/Production Supplies
Đã phát hành: 2015-06-05 | Đã cập nhật: 2015-06-05