Keysight Technologies DAQ973A Data Acquisition System

Keysight Technologies DAQ973A Data Acquisition System features a large 4.3" color display for easy setup, configuration, and data viewing. The DAQ973A offers 22 bits of resolution, 0.003% basic dcV accuracy, and an ultra-low reading noise. This data acquisition system has up to a 450-channel scan rate and up to 120 channels per system. Keysight Technologies DAQ973A Data Acquisition System is ideal for environmental chamber monitoring, benchtop testing, process troubleshooting, and temperature profiling.

Features

  • 3-slot mainframes with built-in 6 1/2 digit DMM
  • Basic 0.003% DCV accuracy
  • 9 switches, RF, and control plug-in modules, including a 4-channel simultaneous sampling digitizer
  • Measures and converts 12 different input signals
    • Temperature with thermocouple, RTDs, and thermistor
    • DC/AC volts
    • 2- and 4-wire resistance
    • Frequency and period
    • DC/AC current and capacitance
  • Up to 450 channel scan rate
  • Up to 120 channels per system
  • Up to 1M points scanning memory
  • Large 4.3" color display for ease of setup and viewing data
  • LAN and USB for easy connectivity to PCs
  • Code compatible with the 34970A/34972A
  • USB flash drive support to copy/log data in standalone applications
  • BenchVue DAQ with enhanced time/frequency domain measurement included

Applications

  • Environmental chamber monitoring
  • Component inspection
  • Benchtop testing
  • Process troubleshooting
  • Temperature profiling

Global Configurations

Includes the DAQ973A Data Acquisition System with a regional power cord
           •  United States and Canada: DAQ973A/C13SPWR-903
           •  UK, Europe, Singapore, Malaysia, and Hong Kong: DAQ973A/C13SPWR-900/C13SPWR-PLG

Front Panel at a Glance

Infographic - Keysight Technologies DAQ973A Data Acquisition System

Rear Panel at a Glance

Keysight Technologies DAQ973A Data Acquisition System
Đã phát hành: 2020-02-03 | Đã cập nhật: 2025-10-02