Keysight Technologies EPM & EPM-P Power Meters
Keysight Technologies EPM and EPM-P Power Meters offer both single- and dual-channel designs and measure the power of RF and microwave signals. EPM meters feature BenchVue software, provide CW and average power measurements, and measure average power over a range of -70dBm to 44dBm and over the frequency range of 9kHz to 110GHz. EPM-P power meters provide peak, average, peak-to-average ratio, and time-grated power measurements. The EPM N1913A is a single-channel meter and the EPM N1914A is a dual-channel meter, while the EPM-P E4416A is a single-channel meter and the EPM-P E4417A is a dual-channel meter. Keysight Technologies EPM and EPM-P Power Meters deliver repeatable, fast, and reliable results for applications in wireless, aerospace/defense, and general electronics.Features
- EPM-P Series
- 20M samples per second sampling rate for reliable, continuous, and single-shot measurements
- Time-gated and free run power measurements
- Free analyzer software for complete pulse and statistical analysis
- Eight pre-defined wireless configurations (GSM, EDGE, NADC, iDEN, BLUETOOTH®, IS-95 CDMA, W-CDMA, and cdma2000)
- E4416A has a single-channel design
- E4417A has a dual-channel design
- EPM Series
- 9kHz to 110GHz frequency range
- -70dBm to 44dBm dynamic range
- Code-compatible with E4418/19B power meters
- Increased measurement channels
- Automated frequency/power sweep measurements with the optional external trigger in/out feature
- BenchVue software license (BV0007B) is included
- N1913A has a single-channel design
- N1914A has a dual-channel design
Applications
- Aerospace/defense
- Wireless
- Calibration labs
- General electronics
Additional Resources
Đã phát hành: 2021-10-25
| Đã cập nhật: 2022-03-11