Keysight Technologies Power Sensors

Keysight provides a wide range of power sensors that are ideal for aerospace/defense, calibration labs, and wireless applications. When these sensors are combined with RF power meters, they measure the power of RF and microwave signals and support research and development, manufacturing, installation, and maintenance. Keysight Power Sensors are not limited to supporting their power meters, but can also support, and are compatible with, Keysight's sources meter units, which are frequently used in RF testing applications.

Features

  • Designed for Research and Development
    • Calibration factors in EEPROM ensure accurate measurements
    • Intuitive user interface enables quick setup time
    • Graphical representation of delta measurements eases visualization and analysis
    • Trace zoom helps in investigating glitches, overshoot, and rise/fall time
    • Enables faster and easier testing with built-in wireless and radar presets for common signals
  • Designed for Manufacturing
    • Up to 100MSa/s sampling rate and 1500 readings/s for high productivity (P-Series)
    • Code-compatible with legacy power meters to save time and effort in developing new codes
    • Backward compatible with all legacy power sensors to protect sensor investment
    • CCDF statistical measurement in graphical and tabular formats for wireless component manufacturing

Applications

  • Aerospace and defense
  • Wireless
  • Calibration labs
Đã phát hành: 2021-10-26 | Đã cập nhật: 2022-03-11