Keystone Electronics 18350 Cylindrical Battery Holder
Keystone Electronics 18350 Cylindrical Cell Battery Holders are specifically engineered to withstand the rigors of abuse and recharging cycles associated with the 18350 Lithium-Ion cell usages. 18350 Holders are ideal for 3.7V, high energy, lower weight mobile electronics, industrial, telecom and electronic cigarette and vaping applications that have circuit protection to prevent battery damage. Holders are clearly marked with polarity identification to assure proper orientation and feature snap-in PC contacts which assure stability during wave soldering. The bodies are molded from UL 94V-0 rated plastics. Contacts are 0.012" (0.30mm) thick spring steel with tin nickel plating or phosphor bronze with gold flash plating. Keystone Electronics 18350 Cylindrical Cell Battery Holders offer optional snap-on, molded PBT UL 94V-0, tamper proof covers which help protect against severe shock, vibration and shorting potential are also available.Features
- Thru-hole and surface mount configurations
- Snap-in PC contact holds in position for wave soldering (THM)
- Tin-nickel plated contacts for excellent soldering (THM)
- Gold flash for outstanding solder performance (SMT)
- Polarity clearly marked for orientation
- Low profile, space saving Keystone also offers holders for "1/2AA", "AA," "AAA," "2/3A," "1/2N" type batteries
Đã phát hành: 2014-12-04
| Đã cập nhật: 2022-03-11