Keystone Electronics Surface Mount (SMT) Test Points

Keystone Electronics Surface Mount (SMT) Test Points provide efficient, safe, board-level testing and simplify testing on dense circuit boards. The SMT test points are manufactured using flat wire to provide a large mounting surface area. Keystone Electronics' Surface Mount (SMT) Test Points encompass multiple types such as micro-miniature, miniature, color-keyed, compact, and hybrid mount. With silver-plated phosphor bronze terminals, the components are all compatible with mechanical pick & place assembly systems and ideal for use with probes, clips, and hooks.

Features

  • Microminiature
    • Ideal for use with miniature probes, clips, and hooks
    • Ultra low profile, ideal for advanced surface mount PCB applications
    • .010" (.25mm) silver-plated phosphor bronze terminals
  • Miniature
    • Ideal for use with most standard probes, clips, and hooks
    • Unique design provides exceptional strength and durability
    • .015" (.38mm) silver-plated phosphor bronze terminals
  • Color-Keyed
    • Ideal for use with most standard probes, clips, and hooks
    • Color-keyed for visibility and quick identification
    • .008" (.20mm) silver-plated phosphor bronze terminals
    • LCP base rated UL94V-0
  • Compact
    • Ideal for use with standard probes, clips, and hooks
    • Unique design provides exceptional strength and durability
    • .015" (.38mm) silver-plated phosphor bronze terminals
  • Hybrid Mount
    • Locating pin provides a positive location during the assembly process
    • Increased solder strength
    • Can be used as an SMT test point or when used with a .032" (.81mm) board, as a THM test point
    • .010" (.25mm) silver-plated phosphor bronze terminals

Keystone Test Points

Keystone Electronics Surface Mount (SMT) Test Points

Videos

Đã phát hành: 2021-03-09 | Đã cập nhật: 2022-04-04