Kinetic Technologies KTA1140 Evaluation Kit

Kinetic Technologies KTA1140 Evaluation Kit was designed to demonstrate the functionality, performance, and PCB layout of the KTA1140. The KTA1140 is an IEEE 802.3af/at/bt compliant power supply controller optimized for isolated and non-isolated converter topologies. The kit features a fully assembled and tested PCB with the KTA1140 IC installed.

The KTA1140 Evaluation Kit employs the KTB1095 12V, 50W flyback topology voltage regulator. The KTB1095 integrates a gate driver for a fully synchronous output rectifier and a built-in digital isolator that can supply up to 3000VRMS isolation. The Kinetic KTA1140 evaluation board has power and signal I/O connections with an array of test points for signal observation.

Features

  • Fully supports IEEE® Std. 802.3bt
  • 90W input power level
  • Support class 0-8 for Powered Device (PD)
  • Robust Type 1, 2, 3, and 4 PSE detector with proprietary digital filtering line noise
  • Auto-adjust Maintain Power Signature (MPS) for type 1-4 PSE
  • Supports up to 5 event classification
  • 2.3A programmable DC limit
  • IEC 61000-4-2/3/4/5/6 requirements for EMC compliance
  • Exceptional EMI performance
  • Low Rds-on 100V Hot-Swap FET (typical 0.1Ω)
  • Integrated short-circuit protection
  • Over temperature protection
  • Seamless support for local power down to 9.5V
  • Supports low-power standby modes
  • 5mm x 5mm, 20 lead WQFN package
  • -40°C to 125°C operating temperature range

Applications

  • Pan, Tilt, and Zoom (PTZ), security, and web cameras
  • Voice over IP (VoIP) phones
  • Lighting and high-power wireless data systems
  • Wireless LAN access points and WiMAX terminals
  • Point-of-Sale (PoS) terminals and RFID terminals
  • Thin clients and notebook computers
  • Fiber-To-The-Home (FTTH) terminals

Kit Contents

  • KTA1140 evaluation board fully assembled PCB
  • Anti-static bag
  • KTA1140 quick start guide, printed page
  • EVAL kit box

Required Equipment

  • Power Sourcing Equipment (PSE), PoE power injector, or PoE-powered network switch that can source 48V at 60W or greater
  • Load (any of the following may be used)
    • Electronic load capable of sinking 12V at 4.17A (50W)
    • Power resistor - 2.87Ω / 50W or greater value is required
    • Actual system load that does not exceed 50W at 12V
  • CAT-5, CAT-5e, or CAT-6 RJ45 M/M ethernet cable, 1m length or shorter
  • Digital multimeters, two required, used to measure input/output voltages and currents
  • Test leads
    • One pair of banana-to-clip test leads to connect a voltmeter to the eval board VIN
    • Two pairs of banana-jack test leads to connect VO+/VO- to an electronic load and volt meter

Typical Test Setup

Location Circuit - Kinetic Technologies KTA1140 Evaluation Kit

Layout

Kinetic Technologies KTA1140 Evaluation Kit
Đã phát hành: 2025-02-17 | Đã cập nhật: 2025-02-24