Kinetic Technologies KTB1100 Evaluation Kit
Kinetic Technologies KTB1100 Evaluation Kit allows demonstrating and evaluating the KTB1100 Flyback Regulator. The regulator features an integrated primary power MOSFET switch, internal feedback, and an integrated digital isolator. The KTB1100 Flyback Regulator employs valley current-mode constant on-time (COT) control for fast transient responses and superior output voltage regulation. The KTB1100 EVM is optimized for isolated flyback converter topologies. The EVM targets 9VIN to 75VIN, 12VOUT, and 15W typical isolated flyback converter applications. Alternative output voltage versions with various component settings are also available.Applications
- Battery Management System (BMS) in EVs
- Telecom and communication power systems
- Industrial PLCs and smart meters
- Power-Over-Ethernet (PoE)
- Bias supply for isolated DC-DC converters
- Low-power isolated power modules
Kit Contents
- KTB1100 EVAL fully assembled PCB
- Anti-static bag
- Quick Start Guide, 1x page printed
- EVAL Kit box
Required Equipment
- Bench Power Supply for VIN – 7V to 75V and 0.5A/1A/2A, as needed for the intended application. For
testing over-voltage protection and withstand voltage, a 75V adjustable bench power supply is preferred. - Digital multimeter – one or more, used to measure input/output voltages and currents
Resources
Đã phát hành: 2023-10-11
| Đã cập nhật: 2023-10-24