Kinetic Technologies KTS1620 24-Bit General-Purpose I/O Expander
Kinetic Technologies KTS1620 24-Bit General-Purpose I/O Expander is used via an I2C bus for microcontrollers when additional I/Os are needed. The KTS1620 series features separate power rails (VDD_I2C and VDD_P) for the I2C bus and I/O ports. Both range from 1.65V to 5.5V, allowing mixed power systems where the I2C bus power is not compatible with the I/O port power. Kinetic Technologies KTS1620 24-Bit General-Purpose I/O Expander meets the I2C fast-mode plus spec up to 1MHz. External reset input, internal power-on reset, and I2C software reset provide flexible ways to reset the IC. Four adjustable I2C secondary addresses enable multiple KTS1620 devices in one I2C bus system.Features
- I2C to 24-bit I/O ports expander
- 1MHz fast-mode Plus I2C bus
- 1.65V to 5.5V operating voltage range for both I2C bus and I/O ports
- 4 adjustable I2C secondary addresses via ADDR
- I2C multiple-register group programming with global loop or local loop
- Active low reset input
- Active low open-drain interrupt output
- Internal power-on reset and I2C software reset
- Noise filter on SCL/SDA inputs
- Input/output port configurable
- Input with polarity, latch, pull-up, pull-down, and interrupt functions
- Allowing port input voltage above supply
- Interrupt with trigger, mask, clear, and status features
- Programmable input debounce enable/time
- Output with bank/pin selectable push-pull or open-drain
- Bit-wise programmable output drive strength
- Low 4µA typical standby current at 3.3V
- Maximum 25mA driving capability for each port
Applications
- Smartphones and tablets
- Wearables
- Laptops and desktop computers
Overview
Đã phát hành: 2020-02-05
| Đã cập nhật: 2024-12-23