TE Connectivity / KISSLING ES Emergency Stop (E-STOP) Switches

TE Connectivity's (TE) KISSLING ES Emergency Stop (E-STOP) Switches are designed to perform under extreme conditions. The switches feature a compact, sealed, ruggedized housing and are highly resistant to shock, vibration, dust, and moisture. The series meets IP6K9K sealing standards and can be used in harsh environments. TE KISSLING ES E-STOP Switches are available in 1- and 2-pole versions with a change-over function.

Features

  • Compact, sealed, ruggedized housing
  • High resistance to shock, vibration, dust, and moisture
  • Sealed to IP6K9K
  • 1- and 2-pole versions with changeover function
  • 10mA to 10A continuous current

Applications

  • Industrial
  • Vehicles
  • Harsh environments

Switching Function

Application Circuit Diagram - TE Connectivity / KISSLING ES Emergency Stop (E-STOP) Switches
View Results ( 6 ) Page
Mã Phụ tùng Dạng tiếp điểm Định mức dòng
ES-2002-T312-020B DPDT 8 A
ES-2011-T412-018A DPDT 8 A
ES-2012-T111 3PDT 10 A
ES-2021-T111 3PDT 10 A
ES-2003-T111 3PDT 10 A
ES-2200-T311-020C 3PDT 8 A
Đã phát hành: 2020-04-02 | Đã cập nhật: 2024-10-01