Klein Tools ET17 Utility Borescope

Klein Tools ET17 Utility Borescope features a compact 5.5mm water-resistant camera and 10' nylon snake, allowing users to see behind walls and in other hard-to-reach areas. The borescope provides a 4.3" color LCD screen for clear visibility of the camera's point of view. The IP67-rated camera has six surrounding bright LED lights with four adjustable output levels and a 720p resolution. The ET17 is capable of navigating through twists, turns, and bends, making it suitable for various electrical, HVAC, plumbing, and aircraft applications. The borescope offers compatible hook, magnet, and mirror attachments with a self-storing kickstand that is easily extended for hands-free navigation. The Klein Tools ET17 Utility Borescope captures and transfers photos and videos to a PC via USB-C interfaces.

Features

  • Compact 5.5mm water-resistant 720p camera
  • IP67 rating for camera head and cable
  • Camera features six bright LED lights with four adjustable output levels
  • 10' nylon snake, capable of navigating through twists, turns, and bends
  • 4.3" color LCD screen for clear visibility
  • Hook, magnet, and mirror attachments included
  • Suitable for various applications
  • Self-storing kickstand, easily extended for hands-free navigation
  • Transfers photos and videos via USB-C interfaces

Applications

  • Electrical
  • HVAC
  • Plumbing
  • Aircraft

Product Overview

Infographic - Klein Tools ET17 Utility Borescope

Videos

Đã phát hành: 2024-06-26 | Đã cập nhật: 2024-07-09