Kneron Dual-Cam 3D FR Modules
Kneron Dual-Cam 3D FR Modules are based on an AI chip platform with low power consumption, low cost, and high security. These modules can complete facial recognition and unlock within 1.2s of a cold start. The 3D FR modules entirely use the infrared information displayed on a human face. These infrared rays comprise wider spectral information of components like visible light, facial recognition, facial comparison, and liveness detection. The 3D FR modules effectively prevent misjudgments and minimize errors from various materials such as photographs, videos, and 3D masks. Typical applications include smart locks, access control, and facial recognition terminals.Features
- Based on AI chip platform with low power consumption, low cost, and high security
- Complete facial recognition and unlocks within 1.2s
- Full use of the infrared human face information and wider spectral information of visible light, for face recognition, face comparison, and liveness detection
- Through the parallax of feature points, the dual camera calculates the depth information of the human face
- Fusion algorithm matches all information with original data
- After all the information is matched successfully, the authentication passes
- False rate is only under 1:100000
- Can adapt to indoor and outdoor lighting environments
Applications
- Smart lock
- Access control
- Facial recognition terminal
Dimension Diagram
Đã phát hành: 2022-08-10
| Đã cập nhật: 2024-09-13