Kneron KL720 USB Dongle

Kneron KL720 USB Dongle offers 128MB embedded memory and features a KP72B340A-D1003 chipset. This USB dongle supports 64-bit Windows®,  64-bit Linux, and  64-bit Raspberry Pi operating system. The KL720 USB dongle operates at 0°C to 40°C temperature range and is stored at 0°C to 70°C temperature range. This USB dongle is CE/FCC certified.

Features

  • Supports  64-bit Windows®,  64-bit Linux, and  64-bit Raspberry Pi operating system
  • KL720B3421B chipset
  • Data transfer:
    • USB3 device
  • Support AI model:
    • Yolov5s
    • Customization model
  • CE/FCC certified

Specifications

  • 0°C to 40°C operating temperature range
  • 0°C to 70°C storage temperature range
  • 600mA maximum power range
  • 128MB embedded memory
  • 70mm x 25mm board dimensions

Chip Block Diagram

Block Diagram - Kneron KL720 USB Dongle
Đã phát hành: 2021-11-29 | Đã cập nhật: 2022-03-11