Knowles KJ-33000 MEMS Joystick

Knowles KJ-33000 MEMS Joystick

Knowles KJ-33000 MEMS Joystick is an ultra-low power joystick. MEMS (Micro Electro Mechanical System) technology transforms silicon into mechanically moving parts. The device gives a true analog stick feel and features 360º variable speed scrolling and navigation. The joystick features extremely low current consumption of 40µA during active mode, 25µA during idle mode, and 3µA during sleep mode. The KJ-33000 MEMS Joystick from Knowles is ideal for hand held telecommunication and electronic devices.

Features
  • True analog joystick feel
    360° navigation
    Variable speed scrolling
    Easy and intuitive human interface
  • Highly reliable MEMS design
    No additional components needed
    Robust against particle & moisture ingress
    Rated for 500,000 cycles
    High temperature stable
    I2C interface
    4-bit resolution
  • Power consumption:
    40μA active mode
    25μA idle mode
    3μA sleep mode
Applications
  • Tablets PCs
  • Remote controllers
  • Gaming controllers
  • Netbooks/notebooks
  • Navigation devices
  • Wireless keyboards
  • Smartphones
  • Camcorders
  • PMPs
  • Toys
  • IPTV devices
  • Knowles
  • Electromechanical|Industrial Controls
Đã phát hành: 0001-01-01 | Đã cập nhật: 0001-01-01