KOA Speer WK73 Wide Terminal Flat Chip Resistors

KOA Speer WK73 Wide Terminal Flat Chip Resistors are highly reliable and have high performance with T.C.R. ±100 x 10-6/K and a resistance tolerance of ±1%. The wide terminals offer higher power ratings, superior thermal shock characteristics, and high solder joint reliability.  Constructed of a ceramic substrate, resistive film, solder and plating, and a protective coating, KOA Speer WK73 Wide Terminal Flat Chip Resistor products with lead-free terminations meet EU RoHS requirements.

Features

  • Flat chip resistors of wide terminal type
  • High reliability and performance with T.C.R.
  • Products with lead-free terminations meet EU RoHS requirements
Đã phát hành: 2011-10-25 | Đã cập nhật: 2024-01-04