Kontron 2.5" SBC-AML/ADN Single Board Computers
Kontron 2.5" SBC-AML/ADN Single Board Computers (SBCs) offer a compact, portable computing solution with enhanced processing and graphic performance. These SBCs feature faster AI inference capabilities, low power consumption, and low latency. Additionally, they support all standard or project-based variants of low-power Intel® Atom® x7000E Series, Intel Core™ i3N series, Intel N-series, and Intel Atom x7000RE series processors. SBC-AML/ADN boards have integrated Intel UHD Graphics, AI acceleration, and real-time computing capabilities, and they provide multiple embedded controller features and advanced technology components. Kontron 2.5" SBC-AML/ADN SBCs have a compact size of 100mm x 72mm and deliver impressive graphics and media processing power.Features
- Compact and portable computing solution
- Integrated Intel UHD graphics (Gen12)
- AI acceleration
- Real-time computing
- Multiple embedded controller
- Advanced technology components
- Compact size of just 100mm x 72mm
- Supports three 4K displays at 60fps through internal eDP interface
- Two external connectors: DisplayPort and DisplayPort over USB-C™
- Supported processors
- Low-power Intel Atom x7000E series
- Intel Core i3 N-series
- Intel N-series (codename Alder Lake N)
- Intel Atom x7000RE series (codename Amston Lake)
Applications
- Industrial automation
- Smart cities
- Energy
- Retail
- Healthcare
Specifications
- In-band ECC-enabled LPDDR5 soldered SDRAM with speeds up to 4800MHz
- Two 2.5GbE LAN Intel I226 controllers
- Three USB 3.2 Gen 2 connectors (Type A and Type C) at up to 10Gbps
- 100mm x 72mm dimensions
- Soldered eMMC storage (32GB, 64GB, or 128GB)
- 9VDC to 20VDC input voltage range
- 0°C to +60°C commercial temperature range
- -40°C to +85°C industrial temperature range
Đã phát hành: 2024-10-15
| Đã cập nhật: 2024-10-31